Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-10152-RFX |
Accessory Type: | Hardware |
Body Material: | Brass |
Body Finish: | Tin |
Hardware Type: | Ground Lug |
SKU: | AMR031-10152-RFX |
Mil Qualified: | No |
Cable Group: | |
Cable Type: | |
Insulator Material: | |
IP Rating: | Not Rated |
Panel Mounting Feature: | |
Boot Color: | |
Boot Material: | |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | |
Temp (Min Degrees Celsius): | |
Non Magnetic: | No |
Thread Direction: |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |