ERNI Connectors MaxiBridge 2.54mm Connectors

ERNI MaxiBridgeERNI MaxiBridge 2.54mm Single and Dual Row connectors are ideal when space is a premium between PCBs and decentral units, front plate elements, motors, and fans. The ERNI MaxiBridge solution includes connectors and cable assemblies and are used in automotive, industrial, medical, and lighting technologies. This product family features vertical and right-angle male/female connectors with low z-height and cable assemblies with versatile 180º cable outlet and a wire range from AWG18 to AWG26. The crimp contacts are secured twice for high retention force. The connectors are coded plus color coded and blocking forces guard against mismating. The locking system prevents contact from loosening due to vibration and can be manually released without tools.