ERNI Connectors MicroSpeed 1.0 mm Connectors

ERNI MicroSpeed Connectors enable data transmission up to 25Gb/s with high signal quality and reliability. These connectors provide versatile interconnect solution by providing 2-row, 3-row, and 7-row connector versions and 5mm – 20mm board-to-board spacing using different heights. The MicroSpeed connectors feature low electromagnetic radiation and high immunity to interference. The connectors have a pitch of 1mm and are available in SMT (single contact) or THR (shield contacts) terminations. These connectors are ideal for next generation communication standards like Ethernet 100Gbps, Optical Internetworking Forum (OIF), and USB 3.1. In addition to the signal connector, MicroSpeed also has a power module, MicroSpeed Power, with is a single row, 5 PIN, with a 2.0mm pitch and delivers up to 18A per contact and has shielding options, SMT, SMT/THR termination styles. This power module is not solely for MicroSpeed and it works with other ERNI connectors, such as SMC.