ERNI Connectors MiniBridge Single Row Connectors

ERNI MiniBridge Single Row Connectors are 1.27mm pitch connectors are excellent for high current application needs when space is a premium. MiniBridge fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. MiniBridge is ideal for space-saving connections between PCBs and decentralized function units, in any high vibration or heat environments such as automotive, autorotation, aerospace and more. Several connections can be achieved using the straight and angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow a pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.