IW-2P0-20-PSC-JTA
iW Series Plug, Size: 20, 2 Rows, Pin: Solder Cup, Turning Jackset, Without Mounting Ears
Enhance your connectivity with the iW Series Plug, offering seamless integration into your PCB setup. Featuring 20 size pins in 2 rows with solder cup connections, this straight plug is designed for optimal performance. Crafted with durable glass-filled PPS insert material in a sleek white hue, it ensures reliability in any environment. With a contact current rating of 5 A and a wide operating temperature range of -65 to 125°C, it guarantees efficient power transmission. Perfect for board-to-board connections, this connector with a turning jackset mechanism and 250 mating cycles is a must-have for your electronic projects. Rest assured, it complies with RoHS standards, aligning with modern environmental regulations. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P0-20-PSC-JTA |
Mount Type: | Straight Plug |
Number of Contacts: | 20 |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P0-20-PSC-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |