MB2LLN0600-KIT

6 POSITION RECEPTACLE CONNECTO

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MB2LLN0600-KIT
Series:M23 B (Power), Checkmate
Amperage:28 A
Gender:Male
Number of Contacts:6
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Body Orientation:Straight
IP Rating:IP67
SKU:AMEMB2LLN0600-KIT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: