1-103653-4
15 MTE SHRD PIN HSG SR LATCH
Easily connect and secure your electronic components with this AMPMODU MTE Plug Housing. With a durable thermoplastic construction and UL 94V-0 flammability standard compliance, it ensures reliable performance in industrial settings. Featuring 15 gold-plated contacts for optimal conductivity, this connector is suitable for a wide range of applications. Its compact design, with a pitch of 2.54mm (.1 in), allows for efficient PCB integration. The IDC and crimp termination methods offer easy installation, while the detent latching system ensures a secure connection. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Perfect for use in demanding environments, it operates flawlessly in temperatures ranging from -65 to 105°C, with a voltage rating of 250VAC. Upgrade your connectivity solutions with this AMPMODU MTE Plug Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103653-4 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .26 |
Overall Length: | 40.51 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Lock Type: | Latch |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .26 in, 6.604 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.59 in, 40.51 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103653-4 |
SKU: | AMP1-103653-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |