Introducing our Economy Power Connector, designed for efficient board mounting with through-hole solder termination. This single-row connector features a durable Polybutylene Terephthalate housing in a natural color, meeting UL 94V-0 flammability standards for enhanced safety. With a low-profile design and vertical mount orientation, it's ideal for power applications in appliances and beyond. Each package includes 40 connectors, each supporting 3 positions for a total contact amperage of 8A. The connector is rated for 250V AC/DC, making it suitable for various power needs. Its tin-plated brass contacts ensure reliable conductivity, while the tube packaging and latch mating retention type offer ease of installation. Operating within a wide temperature range of -25 to 105°C (-13 to 221°F), this connector guarantees performance in diverse environments. RoHS compliant and suitable for wire-to-board connections, it's a versatile solution for power transmission in electronic systems.