1-1554692-3
D1200D HDR ASSY H 6PX PULL OUT TYPE
Experience reliable and efficient connectivity with the D1200D HDR ASSY H 6PX PULL OUT TYPE connector from our Dynamic 1000 Series. Designed for performance, this plug connector features two rows and six positions, suitable for power and signal applications. With a durable polyester housing in sleek black, it ensures secure board mounting through solder termination. Gold-plated contacts guarantee optimal signal transmission, meeting CSA and UL standards for quality and safety. Operating in a wide temperature range, from -55 to 105°C, this connector is ideal for industrial use. Its right-angle mount orientation and latch lock type offer ease of installation and secure mating, while its compact design and tube packaging make it convenient for various assembly needs. Halogen-free and compliant with UL 94V-0 flammability standards, it prioritizes environmental and safety considerations. Upgrade your connectivity solutions with this high-performance connector, suitable for a range of applications in the power and signal transmission field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1554692-3 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .1299 in, 3.3 mm |
Keying: | X |
Package Quantity: | 26 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .122 in, 3.1 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 11.8 mm, .464 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 17.6 mm, .692 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 15 mm, .59 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1554692-3 |
SKU: | AMP1-1554692-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |