1-1614965-6
CPF 1206 27K 0.1% 25PPM 1K RL
Enhance circuit performance with this precision CPF 1206 resistor. Featuring a resistance of 27 KΩ with a tolerance of 0.1%, it ensures accurate signal processing. The thin film element guarantees reliability, while its compact 1206 size and surface mount termination make it ideal for space-constrained applications. With a power rating of .125 W and a rated voltage of 150 V, it offers robust performance. Meeting RoHS compliance standards, it is a sustainable choice for your electronic projects. Upgrade your design with this high-quality surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614965-6 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 27 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614965-6 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614965-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |