1-1614972-8
CPF 1206 143R 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this CPF 1206 143R 0.1% 25PPM 1K RL resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a resistance of 143 Ω with a tolerance of .1%. Its thin film element type ensures reliable performance, while the surface mount termination type simplifies installation. Rated for a power of .125 W and a voltage of 150 V, this component is suitable for a wide range of applications. Non-RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614972-8 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 143 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614972-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614972-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |