1-1718346-3
MQS SOCKET HSG 3 PO
Easily connect female terminals with the MQS Socket Housing, designed for seamless integration in automotive applications. This housing features three positions with a 2.54mm pitch and polarization for secure connections. Constructed with PBT GF material meeting UL 94-HB flammability standards, it ensures durability in harsh environments. The compact design, with a height of 6.2mm and width of 16.7mm, allows for flexible installation. With a cable exit angle of 180° and a mating tab width of 0.63mm, it offers versatile connectivity options. The terminal position assurance feature guarantees proper terminal alignment, while the primary locking feature adds to the secure connection. Operating within a wide temperature range of -40 to 80°C (-40 to 176°F), it is suitable for various automotive signal applications. Compliant with RoHS regulations, this connector accessory is a reliable choice for automotive wiring solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1718346-3 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .433 in |
Cable Exit Angle: | 180° |
Height: | .244 in, 6.2 mm |
Width: | 16.7 mm, .657 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Other |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1718346-3 |
SKU: | AMP1-1718346-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |