1-1744446-8
Hdr Assy, EP 2.5 RA, 18 Pos., GW
Enhance your power and signal connections with this Economy Power 2.5 series right-angle header assembly. Featuring a 18-position inline layout, it offers reliable performance in a variety of applications. The nylon housing material, along with UL 94V-0 flammability standard compliance, ensures durability and safety. With a contact amperage of 4.5A and a voltage rating of 250VAC, this assembly is suitable for both power and signal transmission. Its through-hole solder termination method and PCB retention capability make installation a breeze. Measuring at 7.6mm in height, .299in in length, and .496in in width, it provides a compact yet efficient solution. Whether used in appliances or other electronic devices, this PCB mount header guarantees secure and high-quality connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744446-8 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 4.5 A |
Number of Positions: | 18 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 101 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .299 in, 7.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | .295 in, 7.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | 12.6 mm, .496 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744446-8 |
SKU: | AMP1-1744446-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |