1-178489-1
UP 3.96 6P TAB HDR NAT TYPE 2
Easily connect power components with this UP 3.96 6P TAB HDR, ideal for board mounting with through hole solder termination. Designed for maximum efficiency, it features a 3.96 mm pitch and a voltage rating of 50 V AC, making it suitable for a range of power applications. With a durable Nylon 6/6 - GF housing in a natural color, this connector is both reliable and visually unobtrusive. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Each package contains 100 units, perfect for large-scale projects. Operating temperature ranges from -30 to 105 °C (-22 to 221 °F), guaranteeing performance in various environments. This connector, part of the AMP Universal Power series, is RoHS compliant, meeting environmental standards. Suitable for appliances and other power-related applications, it offers a contact amperage of 11 A, with Tin plating in the mating area for optimal conductivity. Its compact vertical mount orientation and tab housing type make it easy to integrate into circuit designs. Trust in its quality for efficient power connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-178489-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 100 |
Contact Amperage: | 11 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 6 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-178489-1 |
SKU: | AMP1-178489-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |