1-1969593-8
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Enhance your power and signal connections with this durable Housing, Receptacle. Designed for free-hanging installation, it features a dual-row configuration and a secure latch for mating retention. With a 2.5mm pitch, it accommodates 18 positions, suitable for various applications. The nylon GF1 housing material ensures reliability, while UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -55 to 105°C, it's ideal for demanding environments. Compatible with wire sizes 26-22 AWG, termination is a breeze with the crimp method. Whether for appliances or other equipment, this Economy Power 2.5 connector is a dependable solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969593-8 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 450 |
Lock Type: | Latch |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Connector Length: | 1 in, 25.39 mm |
Connector System: | , Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .406 in, 10.32 mm |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969593-8 |
SKU: | AMP1-1969593-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |