1-2305908-2
SMT TB R/A HEADER, 5.0MM, 12 POS
Efficiently connect wires with our SMT TB R/A HEADER from the Buchanan WireMate TB Series. Featuring a 5.0mm pitch and 12 positions, this right-angle header is designed for surface mounting on PCBs. With a 10A amperage rating and 300V AC voltage, it ensures reliable power transmission. The thermoplastic housing in sleek black offers durability, while the copper alloy contacts with tin plating guarantee secure connections. Meeting industrial standards, this lead-free header is ideal for various applications. Explore seamless wire termination with this shrouded, single-row connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2305908-2 |
Series: | Buchanan WireMate TB Series |
Amperage: | 10 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 12 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .197 in, 5 mm |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 1-2305908-2 |
SKU: | AMP1-2305908-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |