1-2308340-9
FULL METAL HOODS SIZE 1-9 (RAW 135 DEG)
Enhance the durability and functionality of your D-Sub connectors with our Full Metal Hoods for sizes 1-9. Designed for industrial applications, these backshells feature a rugged zinc construction with a 135-degree raw finish. With options for single or dual cable entry and a 45-degree cable exit angle, they provide secure cable management. The UL 94V-0 flammability standard ensures safety, while the stainless steel screws and jackscrews guarantee reliable fastening. Suitable for both plug and receptacle genders, these backshells accommodate 9 to 15 positions. RoHS compliant and operating in a wide temperature range, they are ideal for various environments. Upgrade your connector setup with these high-quality backshells to ensure optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308340-9 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 1 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 15, 9 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | 4-40 UNC |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308340-9 |
SKU: | AMP1-2308340-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |