1-2308345-7
FULL METAL HOODS SIZE 4 - 7 (RAW)
Enhance the durability and functionality of your D-Sub connectors with our Full Metal Hoods. Designed for sizes 4 to 7, these raw backshells feature a robust construction, with a UL 94V-0 flammability standard for added safety. Suitable for both plug and receptacle genders, they offer reliable shielding for up to 62 positions. With options for single or dual cable entry, these backshells ensure secure termination to wires and cables. Operating flawlessly in temperatures ranging from -40 to 194°F, they are ideal for industrial applications. Crafted from high-quality materials like zinc and stainless steel, these backshells guarantee longevity and performance. Upgrade your connectivity solutions with our Rail D-Sub Backshells.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308345-7 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 4 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 37, 62 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | 4-40 UNC |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180°, 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308345-7 |
SKU: | AMP1-2308345-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |