Enhance your electronic connections with the AMP-LATCH Universal Headers, featuring a durable Nylon or Polyester housing for secure board mounting. This two-row header, with a pitch of 2.54mm (.1in), offers reliable Through Hole - Solder termination for brass contacts, ensuring efficient signal transmission. With a voltage rating of 250VAC, it's ideal for signal circuit applications. The black housing, meeting UL 94V-0 flammability standards, houses 60 gold-plated contacts for optimal performance. Its right-angle mount orientation and standard profile, along with a tray packaging, facilitate convenient assembly. Operating in temperatures ranging from -65 to 105°C (-85 to 221°F), this connector guarantees reliable operation in diverse environments. Its dual polarizing bar and latch type design provide secure mating alignment, making it a versatile solution for various applications. With RoHS compliance, it meets environmental standards, further enhancing its appeal. Elevate your connectivity with this high-quality AMP-LATCH Universal Header.