1-647676-0
3.96 EP HDR ASSY 10P R/A
Enhance your power connections with our Economy Power series, featuring a durable Nylon 6/6 housing in a sleek white hue. Designed for efficient board mounting with a right-angle orientation, these connectors offer a secure solder termination method for reliable performance. With a low-profile design and UL 94V-0 flammability standard compliance, they ensure safety and space-saving convenience. Ideal for power circuit applications, each connector boasts ten contact positions with brass pins, capable of handling up to 7.5 A of current at 250 VAC. Meeting RoHS standards, these connectors are not only environmentally friendly but also high-performing, with a wide operating temperature range of -25 to 105 °C. Perfect for appliances and various other electronic devices, they come in a package of 1000 for your convenience. Elevate your wire-to-board connections with our quality-tested PCB mount headers, offering superior contact and mating features for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-647676-0 |
Series: | Economy Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1000 |
Contact Amperage: | 7.5 A |
Number of Positions: | 10 |
Housing Color: | White |
Mount Orientation: | Right Angle |
GPL: | 100 |
Profile: | Low |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .37 in, 9.4 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 1.87 in, 47.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Connector Width: | 15.37 mm, .605 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.6 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.03 µm, 80 µin |
Contact Mating Area Length: | .33 in, 8.6 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-647676-0 |
SKU: | AMP1-647676-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/18/2023 | PCN-23-165749 - Adding Second Source Resin. Adding a second resin to accommodate market constraints. There are no performance changes, new parts have finished qualification test. Material certification and test report are available upon request to your local TE Connectivity Sales Engineer. | Download |