1-965641-6
FLACHSTE-GEH2,8 6P
Enhance connectivity in industrial and commercial transportation applications with this FLACHSTE-GEH2,8 6P Timer Connector Housing. Designed for male terminals, this housing features two rows with a 5mm pitch for secure and efficient signal transmission. With a 28V DC voltage rating and polarization for proper orientation, it ensures reliable performance in demanding environments. Constructed with PA GF material, it offers durability and resilience to harsh conditions. Measuring .689 inches in length, 1.205 inches in height, and 1.396 inches in width, it provides a compact yet functional solution. The 180° cable exit angle and yellow body color further enhance its suitability for automotive applications. Non-serviceable and not lead-free solder process capable, it is ideal for use where maintenance is not required. With a temperature range of -40 to 120°C, it can withstand extreme operating conditions. Whether for new installations or replacements, this connector housing is a dependable choice for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-965641-6 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | J96 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | .689 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Yellow |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-965641-6 |
SKU: | AMP1-965641-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/06/2021 | P-21-021027 - Customer Request. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959309 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |