1376684-1
POWER D/LOCK CAP HSG 4P
Enhance the security and efficiency of your power connections with this Power Double Lock Housing. Designed for seamless integration in appliances, this 4-position connector features durable Nylon 6/6 construction in a natural hue. With a cable mount configuration, it offers convenient free-hanging installation. The crimp termination method ensures reliable contact with tabs, making it ideal for power and signal applications. Operating within a standard temperature range, this connector guarantees optimal performance. Trust in its quality for wire-to-board setups, with contact retention and compliance with lead-free soldering processes. Complete with a protective cap, it's a must-have component for your connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376684-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Type: | Tab |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Part Aliases: | 1376684-1 |
SKU: | AMP1376684-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |