1437653-8
6PCV-07-007=6PCV ASSEMBLY
Part Aliases: TE Connectivity 6PCV-07-007
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Featuring a sleek black thermoplastic housing, this high-quality connector boasts a single row design with seven positions, perfect for secure printed circuit board termination. With a 9.53mm pitch and 300V/600V voltage rating, it ensures reliable power distribution. The terminal block accommodates wire sizes from 22 to 12 AWG, with a durable steel screw for easy installation. Its UL 94V-0 flammability standard certification guarantees safety, while RoHS compliance underscores its environmental responsibility. Complete with a Tri-Barrier strip style and bright tin-plated copper alloy terminals, this product is a must-have for your electronic assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1437653-8 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 160 |
Number of Levels: | 1 |
Number of Positions: | 7 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
Screw Material: | Steel |
Length: | 2.686 in, 68.22 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1437653-8 6PCV-07-007 |
SKU: | AMP1437653-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |