1437665-5
JC6-P107-02=JC6 ASSEMBLY
Part Aliases: TE Connectivity JC6-P107-02
Enhance your industrial connectivity with the JC6 ASSEMBLY, a crucial component in the Buchanan JC6 Series. This assembly, featuring a sleek black design, offers reliable performance with amperage options of 5 A and 20 A at voltages of 300 V and 600 V. Crafted from durable thermoplastic, it ensures longevity in various applications. With quick connects for easy termination and a 9.53 mm pitch, it guarantees efficient installation on printed circuit boards. RoHS compliant and boasting UL 94V-0 material flammability standard, this assembly prioritizes safety and environmental responsibility. Its sleek .811-inch length and 6-32 screw size make it versatile for use with wire sizes ranging from .3 to 3 mm² or 22 to 12 AWG. Experience seamless connectivity with this high-quality industrial component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1437665-5 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 300 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 20.6 mm, .811 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1437665-5 JC6-P107-02 |
SKU: | AMP1437665-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |