1546399-3

6PCR-15-006=#6 TRIBARRIER

Part Aliases: TE Connectivity 6PCR-15-006  
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for industrial connectivity. This black thermoplastic block features a single row with 15 positions, suitable for wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a 25A amperage and 300V voltage rating, it ensures efficient power distribution. The right-angle mount angle and 6-32 screw size offer versatility in installation. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. The Tri-Barrier design with copper alloy terminals plated in bright tin provides secure and durable connections. Perfect for printed circuit board termination, this barrier terminal block is a crucial component in various industrial applications. With a package quantity of 50, it's convenient for large-scale projects. Elevate your connectivity with the Buchanan 6 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1546399-3
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 15
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 144.424 mm, 5.686 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-15-006 1546399-3
SKU: AMP1546399-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: