1601041-1
131-087-000=TAB,PCB,STD,SMZ
Elevate your wire terminal connections with our SIAMEZE series IDC Standard connector. Featuring a solder post terminal type with barb mating retention, this component ensures secure and reliable splices every time. Designed for efficiency, it offers easy installation and maintenance, making it ideal for a variety of industrial applications. Crafted with precision and quality in mind, our Magnet Wire Terminal is a must-have for any project requiring durable and high-performance connectors. Rest assured, it complies with RoHS standards, meeting environmental regulations. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601041-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601041-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.02 mm / .04 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 12.32 mm / .485 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |