2-1445086-4
micro mnl hdr assy s/row au lf
Enhance power connectivity with our Micro MATE-N-LOK series, featuring a meticulously crafted single-row assembly designed for efficient board mounting. This high-performance connector, compliant with CSA and UL standards, boasts a durable housing made of High Temperature Nylon in sleek black. With a pitch of 3mm and contact amperage of 5A, it ensures reliable performance in various power applications. The gold-plated pin contacts offer optimal conductivity, while the surface mount termination method guarantees easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for demanding environments. Its compact design, with a length of 16mm and width of 9.24mm, accommodates 4 power positions, making it ideal for power circuit applications. Trust in its VDE-tested quality and RoHS compliance for peace of mind in your connectivity solutions. Elevate your power connections with this essential component, perfect for appliances and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445086-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 210 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tape |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 4 |
Wire Size: | .051 - .517 mm², 20 - 30 AWG |
Contact Layout: | Inline |
Connector Length: | 16 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9.24 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .06 in, 1.53 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445086-4 |
SKU: | AMP2-1445086-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |