2-1445087-5

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connector setup with this Micro MNL HDR ASSY S/ROW AU LF, a versatile solution ideal for various applications. Featuring a single row design with five pin contacts, this assembly is engineered for efficient board mounting using surface mount termination. Crafted with high-quality materials, including UL and CSA-certified high-temperature nylon housing, it ensures reliable performance in a wide operating temperature range. With gold plating on contact mating areas and tin plating on termination posts, this connector guarantees optimal conductivity and durability. Its compact design, with a pitch of 3mm, makes it suitable for space-constrained installations. Additionally, its 250V AC/DC voltage rating and 5A contact amperage capacity meet rigorous safety and performance standards. Whether for appliances or industrial equipment, this header assembly is a dependable choice for your wire-to-board connections. RoHS compliant and VDE tested, it offers peace of mind in terms of environmental responsibility and quality assurance. Upgrade your power systems with confidence using this Micro MATE-N-LOK series connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445087-5
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:210
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:9.24 mm
PCB Retention Type:Hold-Down
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:5
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Contact Layout:Inline
Connector Length:16 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.06 in, 1.53 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445087-5
SKU:AMP2-1445087-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: