2-1904025-5
V23234A0004X053-EV-100
Enhance your automotive power systems with the V23234A0004X053-EV-100 Power Relay B, designed for efficient performance in various applications. This plug-in relay features a contact arrangement of 1 Form C (CO), ensuring reliable switching capabilities. Crafted with durable silver alloy (Ag Alloy) contacts, it guarantees long-lasting operation. With an overall width of 28.5 mm, height of 16 mm, and length of 22 mm, it offers a compact solution for space-constrained environments. The coil resistance of 255 Ω and coil voltage of 24 VDC make it suitable for power-efficient operation. While not RoHS compliant, it complies with high-quality standards for your peace of mind. Elevate your automotive relay systems with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1904025-5 |
Series: | Power Relay B |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.122 in, 28.5 mm |
Overall Height: | 16 mm, .63 in |
Overall Length: | 22 mm, .866 in |
Coil Resistance: | 255 Ω |
Coil Voltage: | 24 VDC |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP2-1904025-5 |
Weight: | 35 g / 1.2 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 15 - 16 mm |
Length Class (Mechanical): | 20 - 25 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 2300 mW |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | <1.5W W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 20 A |
Contact Limiting Continuous Current: | 50 A |
Contact Limiting Making Current: | 120 A |
Contact Limiting Short-Time Current: | 210 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Coil Suppression: | Rp 1400Ω |
Current Rating (85°C): | 20 A |
Mounting Brackets: | Without |
リレーのタイプ: | Power Relay B |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Mini Relays |
Part Alias: | 0 332 209 206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2024 | PCN-24-200620 - End of Life with replaement. as the Mini B production line is close to the end of its lifecycle, we need to discontinue Mini B Relays 2-1904025-3 / V23234A0004X051 and 2-1904025-5 / V23234A0004X053 A last purchase option (LTB) is available until 29-Mar-2024. Suggested alternatives are given below. Please verify that the alternative part numbers provided are suitable for your specific application. | Download |
03/26/2021 | P-20-020136 - Tool Transfer. Insourcing of Mini-B Cover mould. Cover moulding will be transferred from the actual Outside Vendor to TE vora (PT). This will only affect the covers (a relay component), the production location of the finished TE-product remains unchanged. | Download |
08/06/2020 | P-20-019394 - Tool Replacement/new tool. within our ongoing efforts to optimize our product portfolio throughout the lifecycle, we hereby inform you upfront about a tool replacement (new tool 21-1835837 for cover of relay) to continuously meet all specification requirements. This PCN is for information purpose only, with no need to release this change. | Download |
07/30/2013 | P-13-009087 - The circuit diagram will not be molded in at the side anymore, but laser marked on the top side of the cover. Furthermore the Tyco logo will be replaced by the new TE logo. | Download |