2-2343404-1

MODULE, 80MM LUMAWISE ENDURANCE S,KEYED

Enhance your lighting setup with this durable 80mm module from our LUMAWISE Endurance S series. Designed for industrial applications, it boasts a gray housing and UL certification for reliable performance. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it ensures efficient power transmission in any environment. Featuring keying for secure connectivity, it offers four positions for versatile usage. Operating smoothly in temperatures ranging from -40 to 90°C, it's suitable for a wide range of setups. Sealable and compliant with RoHS standards, this connector guarantees both performance and environmental responsibility. Elevate your lighting connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2343404-1
Series:LUMAWISE Endurance S
Voltage:250 V AC, 250 V DC
Keying:Yes
Contact Amperage:5 A
Number of Positions:4
Housing Color:Gray
GPL:Z23
Operating Temperature Range:-40 - 90 °C
Circuit Application:Power
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X538
ECCN:EAR99
Height:16.5 mm
Contact Removal Style:No
Compatible With RF Cable Type:80 mm
Lighting Product Type:Light Controller Base
IP Dust Sealing Level:6
IP Water Sealing Level:6
Standards Met:UL
Part Aliases:2-2343404-1
SKU:AMP2-2343404-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: