Enhance your connectivity with our BNC BHD Jack Kit, a vital component for seamless data and device integration. Engineered for military-grade performance, this kit features a single port interface with a rear panel mount, ensuring secure and efficient connections. With a crimp termination method and gasket seal, it guarantees optimal signal integrity even in harsh environments. The circular brass body, silver-plated for enhanced conductivity, accommodates RG 58 series cables with ease. Operating at frequencies up to 4 GHz, it is suitable for high-speed data transmission. With gold-plated center contacts and PTFE insulation, this connector offers reliable performance. Hardware included for easy installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF coaxial setup with this robust and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-329456-1
Series:KT
Gender:Jack
Mount Type:Panel
Termination Method:Crimp
Mating Type:Bayonet
Seal Type:Gasket
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:Brass
Body Shape:Circular
Cable Type:RG 58, RG 58A, RG 58B, RG 58C
Number of Positions:1
Interface:BNC
GPL:076
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
Additional Features:Hardware Included
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3314
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Silver
Cable Connector Orientation:Straight
Crimp Type:Single
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Center Contact Plating Thickness:1016 µin
Detent:With
Dielectric Material:PTFE
Coupling Nut Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Military
Connector System:Cable to Panel
Panel Attachment Style:Rear Mount
Part Aliases:2-329456-1
SKU:AMP2-329456-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: