2-36161-3
TERMINAL,PIDG R IR 12 10
Enhance your electrical connections with our PIDG series Ring Tongue terminals. Designed for reliable performance, these terminals feature a closed barrel and insulation for added safety. With a stud size of #10 and wire size compatibility ranging from 12 AWG to 2.62 - 6.64 mm², they are versatile for various applications. Operating at temperatures between 105°C and 221°F and with a voltage rating of 300V, these terminals ensure durability and efficiency. Straight terminal angle and offset orientation offer flexibility in installation. RoHS compliant, they meet high industry standards. Perfect for use in crimping applications, these terminals are a must-have for professionals in the field. Available from our Rings & Spades product line in the Crimp Ring Terminals category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-36161-3 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #10 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-36161-3 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | 2.251 g |
Stripe Color: | Yellow |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 5.08 mm / .2 in |
Wire Insulation Diameter: | 2.413 - 5.08 mm / .095 - .2 in |
Overall Length: | 29.16 mm / 1.148 in |
Stud Diameter: | 5 mm / .197 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Product Change Notice Download |
02/27/2015 | E-14-014715 - Product Improvement. | Product Change Notice Download |