| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2133857-1 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2133857-1 |
2133857-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON .250 (6.3 MM) HOUSING REC, crafted from durable Polyamide for reliable performance. Designed for a single terminal receptacle with a flag orientation, this housing in natural color ensures easy identification. Ideal for cable mounting with a free-hanging style, it offers convenience in various applications. RoHS compliant, this Terminal Housing guarantees eco-friendly standards. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180464-1 | ![]() | |
| TE Connectivity 4-280050-1 | ![]() |


