2150202-2
OCEAN_2.0_APPLICATOR-E-110F140OVA
The OCEAN 2.0 APPLICATOR-E-110F140OVA, a versatile tool for precision applications in various industries. This applicator features a durable construction and is designed for efficiency and ease of use. With two options for stroke terminators (30mm and 40mm), it offers flexibility in application depth. Operated by a pneumatic feed type, it ensures consistent and reliable performance. RoHS compliant, you can trust that it meets international standards for environmental responsibility. Whether you're in manufacturing, assembly, or another field, this applicator is a valuable addition to your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150202-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150202-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |