2150322-2
OCEAN_2.0_Applicator-E-177F209FA
Elevate your application processes with the cutting-edge OCEAN 2.0 Applicator-E. Designed for precision and efficiency, this advanced tool is a game-changer in the world of production. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Operated with a pneumatic feed, it ensures smooth and seamless performance every time. Rest assured, this applicator is not only high-performing but also compliant with RoHS regulations, making it a sustainable choice. Perfect for a wide range of industries, it's a must-have in your toolkit for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150322-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150322-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |