2267087-8
RMD1R102VS2QES
The RMD1R102VS2QES, a versatile rocker switch designed for seamless integration into printed circuit boards. With a durable silver contact plating and a terminal seal featuring epoxy construction, this switch offers reliable performance in various environments. The double pole, double throw configuration allows for flexible switching options, while the on-on operation caters to diverse applications. Featuring vertical termination and a rated voltage of 125 VAC/28 VDC, this switch is suitable for a wide range of electronic devices. Rest assured, it is RoHS compliant, making it an environmentally friendly choice. Upgrade your toggle switch experience with the RMD1R102VS2QES.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267087-8 |
Amperage: | 3 A |
Mount Type: | Printed Circuit Board |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Rocker |
Contact Configuration: | DPDT |
Switch Operation: | On - On |
Termination Type: | Vertical |
Rated Voltage: | 125 VAC, 28 VDC |
Sealed: | Yes |
SKU: | AMP2267087-8 |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
Product Type: | Switch |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |