2299282-3
POD-LOK 250 STR. AWG 14-12 TPBR GF
Upgrade your electrical connections with the POD-LOK 250 Straight Receptacle Terminal. Engineered for optimum performance, this terminal is designed to accommodate 14-12 AWG wire sizes, making it ideal for a variety of applications. Crafted from high-quality brass with a durable tin plating, it ensures reliable conductivity and corrosion resistance. The F-Crimp feature allows for secure and efficient wire termination, while the open barrel design facilitates easy installation. With a temperature range of -40 to 110°C (-40 to 230°F), it can withstand harsh operating environments. RoHS compliant and suitable for use with 6.35mm (.25 in) tabs, this receptacle terminal is a dependable solution for your connectivity needs. Upgrade your electrical connections with the POD-LOK 250 Straight Receptacle Terminal. Engineered for optimum performance, this terminal is designed to accommodate 14-12 AWG wire sizes, making it ideal for a variety of applications. Crafted from high-quality brass with a durable tin plating, it ensures reliable conductivity and corrosion resistance. The F-Crimp feature allows for secure and efficient wire termination, while the open barrel design facilitates easy installation. With a temperature range of -40 to 110°C (-40 to 230°F), it can withstand harsh operating environments. RoHS compliant and suitable for use with 6.35mm (.25 in) tabs, this receptacle terminal is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2299282-3 |
Series: | POD-LOK 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 12 AWG, 2 - 3.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .134 - .2 in, 3.4 - 5.08 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP2299282-3 |
Fully Insulated: | Yes |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 600 V |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |