Enhance connectivity within your electronic assemblies with the AMPMODU 2 mm Board to Board PCB Connector. Designed for vertical mounting, this connector features a durable black housing made of PA 9T GF, meeting stringent UL 94V-0 flammability standards. With a pitch of 2 mm, it offers reliable signal transmission at a voltage of 125 V AC, with contact amperage of 2 A. The through-hole termination method, also SMT compatible, ensures secure attachment to PCBs. Its 14 gold-plated brass pins, arranged in two rows, provide efficient contact with a mating area length of 4 mm. With operating temperatures ranging from -40 to 221 °F, and compliance with RoHS guidelines, this connector is suitable for various industrial applications, offering high performance and reliability. Its compact design, with a length of 14 mm and width of 4 mm, makes it ideal for space-constrained environments, while the pick-and-place assembly feature streamlines the production process. Whether for new installations or upgrades, this AMPMODU connector is an essential component for ensuring seamless connectivity in your electronic systems.