3-1418888-2
6pos MQS .63 header 90deg THR
Enhance automotive connectivity with this black MQS connector, designed for reliable signal transmission in demanding environments. With a rugged through-hole termination method, it ensures secure attachment to printed circuit boards. Operating efficiently at temperatures ranging from -40 to 120°C, this connector is suitable for a wide range of automotive applications. Featuring six positions and a pitch of 2.54mm, it facilitates seamless integration into electronic systems. Its wave solder capability up to 240°C and tin plating guarantee robust performance. With a compact profile height of 10mm and horizontal mount orientation, it offers versatility in installation. Trust in this high-quality connector for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1418888-2 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V AC |
Number of Positions: | 6 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Shielded: | No |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Tab Width: | .025 in, .63 mm |
Length: | 25 mm, .984 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-073 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 10 mm, .394 in |
Part Aliases: | 3-1418888-2 |
SKU: | AMP3-1418888-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |