3-1546532-0
3WWV-30-008=3WWV TRI-BARRIER
Part Aliases: TE Connectivity 3WWV-30-008
Introducing the Buchanan 3 Series Barrier Terminal Block, a reliable and efficient solution for your industrial connectivity needs. With a high amperage rating of 10A and voltage capability up to 300V, this terminal block is designed for optimal performance. Featuring a single row design with 30 positions, it allows for secure and organized wire connections. The thermoplastic housing ensures durability, while the solderless wire wrap termination method simplifies installation. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in the safety and quality of this product. Perfect for vertical mounting with M3 screws, it offers versatility in application. The included package of 50 units makes it ideal for large-scale projects. Suitable for wire sizes ranging from 30 to 16 AWG, it accommodates a variety of setups. The copper alloy terminals with bright tin plating guarantee reliable conductivity. Overall, the Buchanan 3 Series Barrier Terminal Block is a essential component for efficient and secure circuit connections in industrial environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1546532-0 |
Color: | Black |
Series: | Buchanan 3 Series |
Amperage: | 10 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Solderless Wire Wrap |
Pitch: | .25 in, 6.35 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | M3 |
Package Quantity: | 50 |
Number of Levels: | 1 |
Number of Positions: | 30 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E456 |
Wire Size: | .05 - 1.4 mm², 30 - 16 AWG |
Screw Material: | Steel |
Length: | 7.54 in |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1546532-0 3WWV-30-008 |
SKU: | AMP3-1546532-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |