Enhance your electrical connections with this Faston 250 Receptacle, designed for efficiency and reliability. Featuring a brass construction with pre-tin plating, this straight orientation terminal is suitable for wire sizes ranging from 13 to 17 AWG. With a compatible tab width of 6.35 mm and a wire insulation diameter of 3 to 4.3 mm, it offers versatile connectivity options. The F-Crimp design ensures secure attachment, while the open barrel type simplifies installation. Operating smoothly in temperatures from -40 to 110°C, it meets RoHS compliance standards for environmentally conscious practices. Ideal for various industrial applications, this receptacle guarantees high performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 336236-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:17.1 mm, .673 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .17 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP336236-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.79 mm / .031 in
Voltage (Max):240 V
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: