4-100525-4
Z-PACK M.CODING KEY
Enhance your coding system with the Z-PACK M.CODING KEY, a crucial component in the Z-PACK 2mm HM series. This copper brown key, numbered 2368, ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors, facilitating efficient organization and assembly. With a generous package quantity of 500, it's ideal for large-scale projects. Designed for Data and Devices applications, this key guarantees reliable performance. The product is compliant with RoHS regulations, underscoring our commitment to sustainability. Upgrade your connectivity setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-100525-4 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Copper Brown |
Coding Key Number: | 2368 |
Part Aliases: | 4-100525-4 |
SKU: | AMP4-100525-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |