4-1437647-4

3WWV-07-006=0.250 PITCH TRI BA

Part Aliases: TE Connectivity 3WWV-07-006  
Enhance connectivity in industrial settings with the Buchanan 3 Series Barrier Terminal Block. Sturdy and reliable, this black thermoplastic block features a single row design and solderless wire wrap termination method, allowing for efficient installation. With a 10 A amperage and 300 V voltage rating, it ensures optimal performance. The package includes 150 units, meeting high-demand requirements. UL 94V-0 compliant for safety, it offers peace of mind in operation. Suitable for wave solder processes, it allows for secure PCB attachment. Its versatile design accommodates wire sizes ranging from 30 to 16 AWG, and the inclusion of mounting options with inserts simplifies installation. With features like a wire clamp combo head and open bottom with standoffs, it offers convenience and versatility in various applications. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-1437647-4
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 150
Number of Levels: 1
Number of Positions: 7
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.3 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.32 in, 58.93 mm
Screw Plating: Nickel
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: Open End Positions with Inserts
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437647-4 3WWV-07-006
SKU: AMP4-1437647-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: