4-1755142-7
7022NFA2=RLY,STD,OFF,2P,48V,10M,A2
Enhance your control system with the Agastat 7000 series Off-Delay Time Delay Relay. This high-performance relay offers reliable operation with a contact arrangement of 2 Form C, DPDT, 2 C/O, making it suitable for various applications. With an amperage of 10A at 240VAC and a control voltage of 48VDC, it ensures efficient power management. The screw terminal termination and mounting bracket make installation easy, while the knob control allows for precise adjustment. Trust in the quality and performance of this RoHS-compliant relay for your time delay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1755142-7 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 48 VDC |
Control Type: | Knob |
SKU: | AMP4-1755142-7 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 60 - 600 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |