413476-6
JACK, DECOUPLER,.158 LENGTH
Enhance signal transmission with this BNC Jack Decoupler, designed for optimal performance at 1 GHz. Featuring a vertical panel mount orientation, it ensures secure and efficient connectivity in various applications. With a rugged VALOX body material and nickel plating, durability is guaranteed even in harsh environments. The gold-plated center contact and 50 Ω impedance maintain signal integrity, while the 9400 pF capacitance enhances performance. With a tail length of 5.72 mm and PCB retention, installation is quick and easy. Suitable for commercial use, this connector is a reliable choice for cable to board or panel connections. Operating temperature range of -55 to 85 °C (-67 to 185 °F) ensures versatility in operating environments. Rest assured of quality and compliance with RoHS standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 413476-6 |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 1 GHz |
Body Material: | VALOX |
Capacitance: | 9400 pF |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .225 in, 5.72 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Retention: | With |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4166 |
Clip Style: | Standard |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .158 in, 4.01 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board, Cable to Panel |
Rated Voltage: | 1500 VDC |
Part Aliases: | 413476-6 |
Replacement Part: | 5413476-6 |
SKU: | AMP413476-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |