5-103970-2

8X3 MTE RCPT SR RIBBED .100CL

This AMPMODU MTE housing connector is a reliable choice for your electronic assembly needs. With UL E28476 and CSA LR7189 standards met, it ensures quality and safety. Featuring a 3A amperage rating, it is suitable for various applications. The black thermoplastic housing with strain relief offers durability and secure wire connections. With a pitch of 2.54mm, it's designed for easy PCB mounting. The IDC termination method simplifies installation, accommodating wire sizes from 26-22 AWG. Its 600V dielectric withstanding voltage and 267V operating voltage make it ideal for industrial use. This connector, with 3 positions and inline contact layout, is packaged in a tube for convenient storage. It's RoHS compliant and operates in a wide temperature range from -65 to 105°C, meeting the demands of diverse environments. Perfect for wire and cable termination, it's a versatile component in PCB assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103970-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103970-2
SKU:AMP5-103970-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: