Elevate your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. Designed for high-performance applications, these connectors boast two rows of 40 gold-plated pin contacts, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 250V AC, they offer efficient power delivery. Their vertical mount orientation and shrouded header type provide secure PCB attachment, while the inclusion of retention solder tails guarantees stability during assembly. Meeting UL 94V-0 flammability standards and RoHS compliant, these connectors are both safe and environmentally friendly. Perfect for industrial use, they are stackable and come in a convenient tube packaging format. Upgrade your circuitry with these AMPMODU Headers, the ultimate choice for professional electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-534978-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 32
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 5.03 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 253 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 5-534978-7
SKU: AMP5-534978-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: