5-87655-4
04 MODI HDR SRRA .156CL, ROHS
Enhance your PCB connectivity with this 5A Board-to-Board Header & Receptacle, featuring a single row design for streamlined integration. Crafted from durable thermoplastic, it ensures reliable performance. With four brass pins for efficient power transmission, it offers a pitch of 3.96mm (.156 in) for precise connections. The through-hole solder termination method guarantees secure assembly, while the right-angle mount orientation offers flexibility in installation. RoHS compliant and plated with tin for added durability, this unshrouded connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-87655-4 |
Amperage: | 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 4 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Tin |
Header Type: | Unshrouded |
Product: | Board-to-Board Headers & Receptacles |
SKU: | AMP5-87655-4 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Length: | 8.76 mm / .345 in |
Contact Mating Area Plating Material Thickness: | 100 - 200 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.58 mm / .062 in |
PCB Contact Termination Area Plating Material Thickness: | 100 - 200 µin |
Contact Resistance: | 12 mΩ |
Dielectric Withstanding Voltage (Max): | 1200 VAC |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR16455 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 6.99 mm / .275 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | 1.58 mm / .062 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |