5745455-2
09 RCPT ACT PIN/AP HIGH SCRLK
Elevate your connectivity with this high-profile D-Sub receptacle, offering reliable performance and durability for your electronic devices. With UL 94V-0 standards met, rest assured of its quality and safety. Featuring 9 gold-plated contacts in a double-row configuration, it ensures seamless data transmission. The all-plastic shell design, with board mount installation, guarantees easy integration. With RoHS compliance, it's environmentally friendly, making it an ideal choice for your projects. Individually packaged in a tray, it's convenient for bulk orders. Upgrade your connections with this top-notch IO connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745455-2 |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | High |
Packaging: | Tray |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745455-2 |
Female Screwlock Material: | Brass |
Female Screwlock Plating Material: | Nickel |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Polyester GF / Nylon GF |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Action/Compliant Tail / Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Termination Post Length: | 5.8 mm / .228 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |