Enhance your connectivity solutions with this high-performance D-Sub Connector, featuring a dual-row receptacle design with a total of 9 gold-plated contacts. Engineered for reliability, it meets stringent UL standards E81956 and UL 94V-0 for enhanced safety. The copper alloy contacts ensure optimal signal transmission, while the gold plating over palladium nickel offers superior corrosion resistance. With a 2.74mm pitch and board mountable profile, it provides easy integration into various electronic devices. Packaged in a convenient tray, this connector is RoHS compliant, making it an environmentally friendly choice for your applications. Upgrade your connectivity infrastructure with this premium D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747090-2
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP5747090-2
Insert Material:Brass
Shell Plating Material:Tin
Plastic:No
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Copper Alloy
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E81956
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Threaded Insert Material:Brass
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole / Action/Compliant Tail
PCB Mount Retention:With
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Termination Post Length:5.8 mm / .228 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:1223875

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Product Change Notice Download